+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23318

Socket: SPLINE-bit; VZ5; 1/2"; 55mm

Manufacturer: PROXXON

Manufacturer part number:
23318
TME Symbol:
PR23318

Specification

Manufacturer
PROXXON
Type of socket
SPLINE - bit
Bit size
VZ5
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight60 g
See other products in this category: Socket Wrenches PROXXON,
*
23318
0 in TME stock
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 8.10 USD
Net price for quantities from 3 pcs - 6.27 USDGross price for quantities from 3 pcs - 7.52 USD
No. of pieces (Multiplicity: 1)