+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

23321

Socket: SPLINE-bit; VZ8; 1/2"; 55mm


Manufacturer: PROXXON

Manufacturer part number:
23321
TME Symbol:
PR23321

Specification

Manufacturer
PROXXON
Type of socket
SPLINE - bit
Bit size
VZ8
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight63.59 g
See other products in this category: Socket Wrenches PROXXON,
*
23321
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.08 GBPGross price for quantities from 1 pcs - 6.10 GBP
Net price for quantities from 3 pcs - 4.72 GBPGross price for quantities from 3 pcs - 5.67 GBP