+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23325

Socket: SPLINE-bit; VZ12; 1/2"; 55mm

Manufacturer: PROXXON

Manufacturer part number:
23325
TME Symbol:
PR23325

Specification

Manufacturer
PROXXON
Type of socket
SPLINE - bit
Bit size
VZ12
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight60 g
See other products in this category: Socket Wrenches PROXXON,
*
23325
0 in TME stock
Net price for quantities from 1 pcs - 6.21 EURGross price for quantities from 1 pcs - 7.45 EUR
Net price for quantities from 3 pcs - 5.77 EURGross price for quantities from 3 pcs - 6.92 EUR
No. of pieces (Multiplicity: 1)