+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23356

Socket: 6-angles; socket spanner; HEX 11mm; 1/2"

Manufacturer: PROXXON

Manufacturer part number:
23356
TME Symbol:
PR23356

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 11mm
Holder socket size - inch
1/2"
Socket length
79mm
Gross weight110 g
See other products in this category: Socket Wrenches PROXXON,
*
23356
0 in TME stock
Net price for quantities from 1 pcs - 6.62 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 3 pcs - 6.15 USDGross price for quantities from 3 pcs - 7.38 USD
No. of pieces (Multiplicity: 1)