+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

23364

Socket: 6-angles; socket spanner; HEX 19mm; 1/2"


Manufacturer: PROXXON

Manufacturer part number:
23364
TME Symbol:
PR23364

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 19mm
Holder socket size - inch
1/2"
Socket length
79mm
Gross weight192.56 g
See other products in this category: Socket Wrenches PROXXON,
*
23364
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.47 EURGross price for quantities from 1 pcs - 6.57 EUR
Net price for quantities from 3 pcs - 5.08 EURGross price for quantities from 3 pcs - 6.10 EUR