+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23374

Socket: SPLINE-bit; VZ14; 100mm

Manufacturer: PROXXON

Manufacturer part number:
23374
TME Symbol:
PR23374

Specification

Manufacturer
PROXXON
Type of socket
SPLINE - bit
Bit size
VZ14
Socket length
100mm
Gross weight147 g
See other products in this category: Socket Wrenches PROXXON,
*
23374
0 in TME stock
Net price for quantities from 1 pcs - 8.17 GBPGross price for quantities from 1 pcs - 9.80 GBP
Net price for quantities from 3 pcs - 7.58 GBPGross price for quantities from 3 pcs - 9.09 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.