+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23377

Socket: SPLINE-bit; VZ16; 100mm


Manufacturer: PROXXON

Manufacturer part number:
23377
TME Symbol:
PR23377

Specification

Manufacturer
PROXXON
Type of socket
SPLINE - bit
Bit size
VZ16
Socket length
100mm
Gross weight100 g
See other products in this category: Socket Wrenches PROXXON,
*
23377
0 in TME stock
Net price for quantities from 1 pcs - 11.77 EURGross price for quantities from 1 pcs - 14.13 EUR
Net price for quantities from 3 pcs - 10.93 EURGross price for quantities from 3 pcs - 13.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.