+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23392

Socket: 6-angles; socket spanner; 16mm; 1/2"; magnetic


Manufacturer: PROXXON

Manufacturer part number:
23392
TME Symbol:
PR23392

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
16mm
Holder socket size - inch
1/2"
Version
magnetic
Tools application
for spark plugs
Gross weight97 g
See other products in this category: Socket Wrenches PROXXON,
*
23392
0 in TME stock
Net price for quantities from 1 pcs - 8.17 GBPGross price for quantities from 1 pcs - 9.80 GBP
Net price for quantities from 3 pcs - 7.58 GBPGross price for quantities from 3 pcs - 9.09 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.