+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23396

Socket: 6-angles; 21mm; 1/2"; magnetic; for spark plugs

Manufacturer: PROXXON

Manufacturer part number:
23396
TME Symbol:
PR23396

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Spanner size
21mm
Holder socket size - inch
1/2"
Version
magnetic
Tools application
for spark plugs
Gross weight184 g
See other products in this category: Socket Wrenches PROXXON,
*
23396
0 in TME stock
Net price for quantities from 1 pcs - 8.56 GBPGross price for quantities from 1 pcs - 10.27 GBP
Net price for quantities from 3 pcs - 7.95 GBPGross price for quantities from 3 pcs - 9.54 GBP
No. of pieces (Multiplicity: 1)