+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23422

Socket: 6-angles; socket spanner; HEX 22mm; 1/2"


Manufacturer: PROXXON

Manufacturer part number:
23422
TME Symbol:
PR23422

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 22mm
Holder socket size - inch
1/2"
Gross weight114 g
See other products in this category: Socket Wrenches PROXXON,
*
23422
0 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 3 pcs - 4.15 USDGross price for quantities from 3 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.