+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23428

Socket: 6-angles; socket spanner; HEX 30mm; 1/2"


Manufacturer: PROXXON

Manufacturer part number:
23428
TME Symbol:
PR23428

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 30mm
Holder socket size - inch
1/2"
Gross weight184 g
See other products in this category: Socket Wrenches PROXXON,
*
23428
0 in TME stock
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 8.30 USD
Net price for quantities from 3 pcs - 6.42 USDGross price for quantities from 3 pcs - 7.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.