+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23442

Socket: 6-angles; 16mm; 1/2"; for spark plugs


Manufacturer: PROXXON

Manufacturer part number:
23442
TME Symbol:
PR23442

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Spanner size
16mm
Holder socket size - inch
1/2"
Tools application
for spark plugs
Gross weight130 g
See other products in this category: Socket Wrenches PROXXON,
*
23442
0 in TME stock
Net price for quantities from 1 pcs - 4.81 EURGross price for quantities from 1 pcs - 5.77 EUR
Net price for quantities from 3 pcs - 4.47 EURGross price for quantities from 3 pcs - 5.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.