+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23444

Socket: 6-angles; 21mm; 1/2"; for spark plugs


Manufacturer: PROXXON

Manufacturer part number:
23444
TME Symbol:
PR23444

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Spanner size
21mm
Holder socket size - inch
1/2"
Tools application
for spark plugs
Gross weight184 g
See other products in this category: Socket Wrenches PROXXON,
*
23444
0 in TME stock
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 3 pcs - 4.91 USDGross price for quantities from 3 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.