+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23447

Socket: Torx®-bit; TX60; 1/2"; 55mm


Manufacturer: PROXXON

Manufacturer part number:
23447
TME Symbol:
PR23447

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Bit size
TX60
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight97 g
See other products in this category: Socket Wrenches PROXXON,
*
23447
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.97 EURGross price for quantities from 1 pcs - 9.56 EUR
Net price for quantities from 3 pcs - 7.40 EURGross price for quantities from 3 pcs - 8.88 EUR