+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23448

Socket: Torx®-bit; TX70; 1/2"; 55mm

Manufacturer: PROXXON

Manufacturer part number:
23448
TME Symbol:
PR23448

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Bit size
TX70
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight97 g
See other products in this category: Socket Wrenches PROXXON,
*
23448
0 in TME stock
Net price for quantities from 1 pcs - 7.53 GBPGross price for quantities from 1 pcs - 9.03 GBP
Net price for quantities from 3 pcs - 6.99 GBPGross price for quantities from 3 pcs - 8.39 GBP
No. of pieces (Multiplicity: 1)