+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23452

Extension; 1/2"; 64mm


Manufacturer: PROXXON

Manufacturer part number:
23452
TME Symbol:
PR23452

Specification

Manufacturer
PROXXON
Type of socket accessories
extension
Holder socket size - inch
1/2"
Length
64mm
Gross weight137 g
See other products in this category: Socket Wrenches PROXXON,
*
23452
0 in TME stock
Net price for quantities from 1 pcs - 4.35 USDGross price for quantities from 1 pcs - 5.22 USD
Net price for quantities from 3 pcs - 4.04 USDGross price for quantities from 3 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.