+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23456

Extension; 1/2"; 250mm

Manufacturer: PROXXON

Manufacturer part number:
23456
TME Symbol:
PR23456

Specification

Manufacturer
PROXXON
Type of socket accessories
extension
Holder socket size - inch
1/2"
Length
0.25m
Gross weight423.4 g
See other products in this category: Socket Wrenches PROXXON,
*
23456
11 in TME stock
Net price for quantities from 1 pcs - 6.84 EURGross price for quantities from 1 pcs - 8.21 EUR
Net price for quantities from 3 pcs - 6.35 EURGross price for quantities from 3 pcs - 7.62 EUR
No. of pieces (Multiplicity: 1)