+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23457

Extension; 1/2"; 250mm


Manufacturer: PROXXON

Manufacturer part number:
23457
TME Symbol:
PR23457

Specification

Manufacturer
PROXXON
Type of socket accessories
extension
Holder socket size - inch
1/2"
Length
0.25m
Gross weight485 g
See other products in this category: Socket Wrenches PROXXON,
*
23457
0 in TME stock
Net price for quantities from 1 pcs - 10.48 EURGross price for quantities from 1 pcs - 12.57 EUR
Net price for quantities from 3 pcs - 9.73 EURGross price for quantities from 3 pcs - 11.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.