+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23481

Socket: hex key-bit; HEX 12mm; 1/2"; Socket bit length: 55mm

Manufacturer: PROXXON

Manufacturer part number:
23481
TME Symbol:
PR23481

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight97 g
See other products in this category: Socket Wrenches PROXXON,
*
23481
0 in TME stock
Net price for quantities from 1 pcs - 7.27 EURGross price for quantities from 1 pcs - 8.72 EUR
Net price for quantities from 3 pcs - 6.75 EURGross price for quantities from 3 pcs - 8.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.