+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23482

Socket: hex key-bit; HEX 14mm; 1/2"; Socket bit length: 55mm

Manufacturer: PROXXON

Manufacturer part number:
23482
TME Symbol:
PR23482

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 14mm
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight97 g
See other products in this category: Socket Wrenches PROXXON,
*
23482
0 in TME stock
Net price for quantities from 1 pcs - 9.64 USDGross price for quantities from 1 pcs - 11.57 USD
Net price for quantities from 3 pcs - 8.95 USDGross price for quantities from 3 pcs - 10.74 USD
No. of pieces (Multiplicity: 1)