+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23485

Socket: hex key-bit; HEX 7mm; 1/2"; Socket bit length: 100mm

Manufacturer: PROXXON

Manufacturer part number:
23485
TME Symbol:
PR23485

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 7mm
Holder socket size - inch
1/2"
Socket length
100mm
Gross weight106 g
See other products in this category: Socket Wrenches PROXXON,
*
23485
0 in TME stock
Net price for quantities from 1 pcs - 7.20 EURGross price for quantities from 1 pcs - 8.64 EUR
Net price for quantities from 3 pcs - 6.69 EURGross price for quantities from 3 pcs - 8.02 EUR
No. of pieces (Multiplicity: 1)