+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23486

Socket: hex key-bit; HEX 8mm; 1/2"; Socket bit length: 100mm


Manufacturer: PROXXON

Manufacturer part number:
23486
TME Symbol:
PR23486

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 8mm
Holder socket size - inch
1/2"
Socket length
100mm
Gross weight84.61 g
See other products in this category: Socket Wrenches PROXXON,
*
23486
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.12 EURGross price for quantities from 1 pcs - 8.55 EUR
Net price for quantities from 3 pcs - 6.61 EURGross price for quantities from 3 pcs - 7.93 EUR