+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23490

Socket: Torx®-bit; TX27; 1/2"; 55mm


Manufacturer: PROXXON

Manufacturer part number:
23490
TME Symbol:
PR23490

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Bit size
TX27
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight77 g
See other products in this category: Socket Wrenches PROXXON,
*
23490
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 8.20 USD
Net price for quantities from 3 pcs - 6.35 USDGross price for quantities from 3 pcs - 7.62 USD