+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23491

Socket: Torx®-bit; TX30; 1/2"; 55mm

Manufacturer: PROXXON

Manufacturer part number:
23491
TME Symbol:
PR23491

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Bit size
TX30
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight70 g
See other products in this category: Socket Wrenches PROXXON,
*
23491
0 in TME stock
Net price for quantities from 1 pcs - 6.94 EURGross price for quantities from 1 pcs - 8.32 EUR
Net price for quantities from 3 pcs - 6.44 EURGross price for quantities from 3 pcs - 7.73 EUR
No. of pieces (Multiplicity: 1)