+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23496

Socket: Torx®-bit; TX45; 1/2"; 100mm


Manufacturer: PROXXON

Manufacturer part number:
23496
TME Symbol:
PR23496

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Bit size
TX45
Holder socket size - inch
1/2"
Socket length
100mm
Gross weight116 g
See other products in this category: Socket Wrenches PROXXON,
*
23496
0 in TME stock
Net price for quantities from 1 pcs - 8.30 EURGross price for quantities from 1 pcs - 9.96 EUR
Net price for quantities from 3 pcs - 7.71 EURGross price for quantities from 3 pcs - 9.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.