+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23500

Socket: 6-angles; socket spanner; HEX 6mm; 3/8"


Manufacturer: PROXXON

Manufacturer part number:
23500
TME Symbol:
PR23500

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 6mm
Holder socket size - inch
3/8"
Gross weight34 g
See other products in this category: Socket Wrenches PROXXON,
*
23500
0 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 3 pcs - 2.63 USDGross price for quantities from 3 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.