+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23504

Socket: 6-angles; socket spanner; HEX 8mm; 3/8"

Manufacturer: PROXXON

Manufacturer part number:
23504
TME Symbol:
PR23504

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 8mm
Holder socket size - inch
3/8"
Gross weight34 g
See other products in this category: Socket Wrenches PROXXON,
*
23504
0 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 3 pcs - 2.66 USDGross price for quantities from 3 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)