+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23524

Socket: 6-angles; socket spanner; HEX 19mm; 3/8"


Manufacturer: PROXXON

Manufacturer part number:
23524
TME Symbol:
PR23524

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 19mm
Holder socket size - inch
3/8"
Gross weight60.24 g
See other products in this category: Socket Wrenches PROXXON,
*
23524
2 in TME stock
Net price for quantities from 1 pcs - 2.71 GBPGross price for quantities from 1 pcs - 3.25 GBP
Net price for quantities from 3 pcs - 2.52 GBPGross price for quantities from 3 pcs - 3.02 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.