+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23540

Socket: 6-angles; socket spanner; HEX 12mm; 3/8"


Manufacturer: PROXXON

Manufacturer part number:
23540
TME Symbol:
PR23540

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 12mm
Holder socket size - inch
3/8"
Gross weight55 g
See other products in this category: Socket Wrenches PROXXON,
*
23540
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.14 EURGross price for quantities from 1 pcs - 3.76 EUR
Net price for quantities from 3 pcs - 2.91 EURGross price for quantities from 3 pcs - 3.49 EUR