+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23545

Socket: 6-angles; socket spanner; HEX 22mm; 3/8"

Manufacturer: PROXXON

Manufacturer part number:
23545
TME Symbol:
PR23545

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 22mm
Holder socket size - inch
3/8"
Gross weight185 g
See other products in this category: Socket Wrenches PROXXON,
*
23545
0 in TME stock
Net price for quantities from 1 pcs - 5.68 EURGross price for quantities from 1 pcs - 6.82 EUR
Net price for quantities from 3 pcs - 5.28 EURGross price for quantities from 3 pcs - 6.33 EUR
No. of pieces (Multiplicity: 1)