+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR23547

Socket: 6-angles; socket spanner; HEX 24mm; 3/8"

Manufacturer: PROXXON

Manufacturer part number:
PR23547
TME Symbol:
PR23547

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 24mm
Holder socket size - inch
3/8"
Socket length
46mm
Material
Chrom-vanadium steel
Gross weight227.2 g
See other products in this category: Socket Wrenches PROXXON,
*
PR23547
2 in TME stock
Net price for quantities from 1 pcs - 7.21 USDGross price for quantities from 1 pcs - 8.65 USD
Net price for quantities from 5 pcs - 6.69 USDGross price for quantities from 5 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)