+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23550

Socket: 6-angles; 16mm; 3/8"; for spark plugs

Manufacturer: PROXXON

Manufacturer part number:
23550
TME Symbol:
PR23550

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Spanner size
16mm
Holder socket size - inch
3/8"
Tools application
for spark plugs
Gross weight98.9 g
See other products in this category: Socket Wrenches PROXXON,
*
23550
53 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 3 pcs - 3.93 USDGross price for quantities from 3 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)