+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23551

Socket: 6-angles; 18mm; 3/8"; for spark plugs


Manufacturer: PROXXON

Manufacturer part number:
23551
TME Symbol:
PR23551

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Spanner size
18mm
Holder socket size - inch
3/8"
Tools application
for spark plugs
Gross weight135 g
See other products in this category: Socket Wrenches PROXXON,
*
23551
0 in TME stock
Net price for quantities from 1 pcs - 5.52 EURGross price for quantities from 1 pcs - 6.63 EUR
Net price for quantities from 3 pcs - 5.13 EURGross price for quantities from 3 pcs - 6.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.