+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23556

Extension; 3/8"; 150mm

Manufacturer: PROXXON

Manufacturer part number:
23556
TME Symbol:
PR23556

Specification

Manufacturer
PROXXON
Type of socket accessories
extension
Holder socket size - inch
3/8"
Length
0.15m
Gross weight155 g
See other products in this category: Socket Wrenches PROXXON,
*
23556
0 in TME stock
Net price for quantities from 1 pcs - 3.20 GBPGross price for quantities from 1 pcs - 3.84 GBP
Net price for quantities from 3 pcs - 2.97 GBPGross price for quantities from 3 pcs - 3.57 GBP
No. of pieces (Multiplicity: 1)