+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23558

Extension; 3/8"; 200mm


Manufacturer: PROXXON

Manufacturer part number:
23558
TME Symbol:
PR23558

Specification

Manufacturer
PROXXON
Type of socket accessories
extension
Holder socket size - inch
3/8"
Length
0.2m
Gross weight254.5 g
See other products in this category: Socket Wrenches PROXXON,
*
23558
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.21 EURGross price for quantities from 1 pcs - 9.85 EUR
Net price for quantities from 3 pcs - 7.62 EURGross price for quantities from 3 pcs - 9.14 EUR