+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23562

Drill adapter; square; 3/8"; hexagonal; 1/4"; 75mm; socket

Manufacturer: PROXXON

Manufacturer part number:
23562
TME Symbol:
PR23562

Specification

Manufacturer
PROXXON
Type of socket accessories
drill adapter
Kind of socket
square
Socket size - inch
3/8"
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Length
75mm
Tools application
socket
Application
power tools
Gross weight33 g
See other products in this category: Socket Wrenches PROXXON,
*
23562
0 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 7.34 USD
Net price for quantities from 3 pcs - 5.68 USDGross price for quantities from 3 pcs - 6.82 USD
No. of pieces (Multiplicity: 1)