+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23576

Socket: hex key-bit; HEX 5mm; 3/8"; Socket bit length: 50mm


Manufacturer: PROXXON

Manufacturer part number:
23576
TME Symbol:
PR23576

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight55 g
See other products in this category: Socket Wrenches PROXXON,
*
23576
0 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 3 pcs - 4.45 USDGross price for quantities from 3 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.