+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23580

Socket: hex key-bit; HEX 8mm; 3/8"; Socket bit length: 50mm

Manufacturer: PROXXON

Manufacturer part number:
23580
TME Symbol:
PR23580

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 8mm
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight75 g
See other products in this category: Socket Wrenches PROXXON,
*
23580
0 in TME stock
Net price for quantities from 1 pcs - 4.23 EURGross price for quantities from 1 pcs - 5.07 EUR
Net price for quantities from 3 pcs - 3.93 EURGross price for quantities from 3 pcs - 4.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.