+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23583

Socket: Torx®-bit; TX10; 3/8"; 50mm


Manufacturer: PROXXON

Manufacturer part number:
23583
TME Symbol:
PR23583

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Bit size
TX10
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight47 g
See other products in this category: Socket Wrenches PROXXON,
*
23583
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.08 EURGross price for quantities from 1 pcs - 4.89 EUR
Net price for quantities from 3 pcs - 3.79 EURGross price for quantities from 3 pcs - 4.55 EUR