+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23584

Socket: Torx®-bit; TX20; 3/8"; 50mm


Manufacturer: PROXXON

Manufacturer part number:
23584
TME Symbol:
PR23584

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Bit size
TX20
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight47 g
See other products in this category: Socket Wrenches PROXXON,
*
23584
0 in TME stock
Net price for quantities from 1 pcs - 3.53 GBPGross price for quantities from 1 pcs - 4.23 GBP
Net price for quantities from 3 pcs - 3.28 GBPGross price for quantities from 3 pcs - 3.93 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.