+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23585

Socket: Torx®-bit; TX25; 3/8"; 50mm


Manufacturer: PROXXON

Manufacturer part number:
23585
TME Symbol:
PR23585

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Bit size
TX25
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight47 g
See other products in this category: Socket Wrenches PROXXON,
*
23585
0 in TME stock
Net price for quantities from 1 pcs - 4.12 EURGross price for quantities from 1 pcs - 4.94 EUR
Net price for quantities from 3 pcs - 3.82 EURGross price for quantities from 3 pcs - 4.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.