+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23588

Socket: Torx®-bit; TX40; 3/8"; 50mm

Manufacturer: PROXXON

Manufacturer part number:
23588
TME Symbol:
PR23588

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Bit size
TX40
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight47 g
See other products in this category: Socket Wrenches PROXXON,
*
23588
0 in TME stock
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 3 pcs - 4.49 USDGross price for quantities from 3 pcs - 5.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.