+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23594

Socket: Pozidriv®-bit; PZ1; 3/8"; 50mm


Manufacturer: PROXXON

Manufacturer part number:
23594
TME Symbol:
PR23594

Specification

Manufacturer
PROXXON
Type of socket
Pozidriv® - bit
Bit size
PZ1
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight47 g
See other products in this category: Socket Wrenches PROXXON,
*
23594
0 in TME stock
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 5.61 USD
Net price for quantities from 3 pcs - 4.34 USDGross price for quantities from 3 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.