+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23595

Socket: Pozidriv®-bit; PZ2; 3/8"; 50mm

Manufacturer: PROXXON

Manufacturer part number:
23595
TME Symbol:
PR23595

Specification

Manufacturer
PROXXON
Type of socket
Pozidriv® - bit
Bit size
PZ2
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight43.2 g
See other products in this category: Socket Wrenches PROXXON,
*
23595
2 in TME stock
Net price for quantities from 1 pcs - 4.03 EURGross price for quantities from 1 pcs - 4.84 EUR
Net price for quantities from 3 pcs - 3.75 EURGross price for quantities from 3 pcs - 4.50 EUR
No. of pieces (Multiplicity: 1)