+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23706

Extension; 1/4"; flexible; 150mm

Manufacturer: PROXXON

Manufacturer part number:
23706
TME Symbol:
PR23706

Specification

Manufacturer
PROXXON
Type of socket accessories
extension
Holder socket size - inch
1/4"
Version
flexible
Length
0.15m
Gross weight68.02 g
See other products in this category: Socket Wrenches PROXXON,
*
23706
2 in TME stock
Net price for quantities from 1 pcs - 6.09 EURGross price for quantities from 1 pcs - 7.31 EUR
Net price for quantities from 3 pcs - 5.66 EURGross price for quantities from 3 pcs - 6.79 EUR
No. of pieces (Multiplicity: 1)