+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23707

Extension; 1/4"; 50mm


Manufacturer: PROXXON

Manufacturer part number:
23707
TME Symbol:
PR23707

Specification

Manufacturer
PROXXON
Type of socket accessories
extension
Holder socket size - inch
1/4"
Length
50mm
Gross weight27.27 g
See other products in this category: Socket Wrenches PROXXON,
*
23707
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 3 pcs - 2.96 USDGross price for quantities from 3 pcs - 3.55 USD