+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23710

Socket: 6-angles; socket spanner; HEX 4mm; 1/4"


Manufacturer: PROXXON

Manufacturer part number:
23710
TME Symbol:
PR23710

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 4mm
Holder socket size - inch
1/4"
Gross weight23 g
See other products in this category: Socket Wrenches PROXXON,
*
23710
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.56 EURGross price for quantities from 1 pcs - 1.87 EUR
Net price for quantities from 3 pcs - 1.45 EURGross price for quantities from 3 pcs - 1.74 EUR