+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23711

Socket: 6-angles; socket spanner; HEX 4.5mm; 1/4"


Manufacturer: PROXXON

Manufacturer part number:
23711
TME Symbol:
PR23711

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 4.5mm
Holder socket size - inch
1/4"
Gross weight23 g
See other products in this category: Socket Wrenches PROXXON,
*
23711
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.58 EURGross price for quantities from 1 pcs - 1.89 EUR
Net price for quantities from 3 pcs - 1.47 EURGross price for quantities from 3 pcs - 1.76 EUR