+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23712

Socket: 6-angles; socket spanner; HEX 5mm; 1/4"

Manufacturer: PROXXON

Manufacturer part number:
23712
TME Symbol:
PR23712

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 5mm
Holder socket size - inch
1/4"
Gross weight23 g
See other products in this category: Socket Wrenches PROXXON,
*
23712
0 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 3 pcs - 1.70 USDGross price for quantities from 3 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)