+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23716

Socket: 6-angles; socket spanner; HEX 7mm; 1/4"


Manufacturer: PROXXON

Manufacturer part number:
23716
TME Symbol:
PR23716

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 7mm
Holder socket size - inch
1/4"
Gross weight16.36 g
See other products in this category: Socket Wrenches PROXXON,
*
23716
13 in TME stock
Net price for quantities from 1 pcs - 1.57 EURGross price for quantities from 1 pcs - 1.89 EUR
Net price for quantities from 3 pcs - 1.46 EURGross price for quantities from 3 pcs - 1.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs